You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode Array, USB2 -
USBLC6-2P6
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- USBLC6-2P6
- Order Code:
- SC18110
- Product Range
- USBLC
- Technical Datasheet:
- USBLC6-2P6 Datasheet
Product Range Selector (USBLC)
See all from this product rangeProduct Overview
- 2 data-line protection
- Protects VBUS (ESD protection of VBUS)
- 6V breakdown voltage
- 3.5pF max very low capacitance between lines to GND for optimized data integrity and speed
- Very low leakage current of 150nA max
- High reliability offered by monolithic integration
- Low leakage current for longer operation of battery powered devices
- Fast response time
- SOT-666 package
- Operating junction temperature range from -40 to 150˚C
Product Information
- :
- 17V
- :
- SOT-666
- :
- 6Pins
- :
- 1.1V
- :
- -
- :
- USBLC
- :
- -
Technical Documents (2)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2737 (€0.34) | ( ) |
20+ | €0.2499 (€0.31) | ( ) |
100+ | €0.2142 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.