You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 17V, SOT-23, 6 Pins - 

USBLC6-2SC6

USBLC6-2SC6 - ESD Protection Device, 17V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USBLC6-2SC6
Order Code:
SC18109
Product Range
-
Technical Datasheet:
USBLC6-2SC6   Datasheet
See all Technical Docs

Product Overview

USBLC6-2SC6 is a very low capacitance ESD protection device. This is a monolithic application specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
  • 2 data-line protection
  • Protects VBUS (ESD protection of VBUS)
  • 6V breakdown voltage
  • 3.5pF max very low capacitance between lines to GND for optimized data integrity and speed
  • Very low leakage current of 150nA max
  • High reliability offered by monolithic integration
  • Low leakage current for longer operation of battery powered devices
  • Fast response time
  • SOT23-6L package
  • Operating junction temperature range from -40 to 150˚C

Footnotes

A good precaution to take is to put the protection device as close as possible to disturbance source (generally the connector).

Product Information


:
17V

:
SOT-23

:
6Pins

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1547 ( €0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1547 (€0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.119 (€0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1071 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --