You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, Array, 17V, SOT-23, 6 Pins, 860mV, USBLC - 

USBLC6-4SC6

USBLC6-4SC6 - ESD Protection Device, Array, 17V, SOT-23, 6 Pins, 860mV, USBLC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USBLC6-4SC6
Order Code:
SC18111
Product Range
USBLC
Technical Datasheet:
USBLC6-4SC6   Datasheet
See all Technical Docs

Product Range Selector (USBLC)

See all from this product range

Product Overview

USBLC6-4SC6 is a very low capacitance ESD protection device. This is a monolithic application-specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. It's very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards IEC 61000-4-2 level 4:, 15KV (air discharge) and 8KV (contact discharge). Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480 Mb/s (high speed), backwards compatible with USB 1.1 low and full speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
  • 4 data-line protection
  • ESD protection of VBUS: allows ESD current flowing to ground when ESD event occurs on data line
  • 3pF typ very low capacitance between lines to GND for optimized data integrity and speed
  • 130W typ peak pulse power (8/20µs)
  • Low PCB space consumption, 9mm² maximum foot print
  • High reliability offered by monolithic integration
  • 150nA max leakage current
  • 0.86V forward voltage at IF = 10mA
  • 10V breakdown voltage between VBUS and GND at IR = 1mA
  • SOT23-6L package

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
17V

:
SOT-23

:
6Pins

:
860mV

:
-

:
USBLC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1547 ( €0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1547 (€0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.119 (€0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1071 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --