You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMPS 20W Smart, SMD, DIP8 -
VIPER22ADIP-E
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VIPER22ADIP-E
- Order Code:
- SC09146
- Product Range
- -
- Technical Datasheet:
- VIPER22ADIP-E Datasheet
Product Overview
- Fixed 60KHz switching frequency
- 9V to 38V wide range VDD voltage
- Input voltage range from 195VAC to 265VAC
- Power rating of 20W
- Auxiliary undervoltage lockout with hysteresis
- High voltage start up current source
- Overtemperature, overcurrent and overvoltage protection with auto restart
- Automatic burst mode in low load condition
- Overvoltage protection in HICCUP mode
- Operating temperature range -40°C to 150°C
Applications
Power Management, Consumer Electronics, Motor Drive & Control
Product Information
- :
- 0
- :
- 265VAC
- :
- DIP
- :
- 8Pins
- :
- 20W
- :
- -
- :
- Isolated
- :
- 730V
- :
- 700mA
- :
- 60kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3328 (€1.64) | ( ) |
10+ | €1.0234 (€1.26) | ( ) |
100+ | €0.7735 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.