You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gesture Detection Sensor, Digital, 2000mm, LGA, 12 Pins, 2.6V, 3.5 V - 

VL53L0CXV0DH/1

VL53L0CXV0DH/1 - Gesture Detection Sensor, Digital, 2000mm, LGA, 12 Pins, 2.6V, 3.5 V
VL53L0CXV0DH/1 - Gesture Detection Sensor, Digital, 2000mm, LGA, 12 Pins, 2.6V, 3.5 V
VL53L0CXV0DH/1 - Gesture Detection Sensor, Digital, 2000mm, LGA, 12 Pins, 2.6V, 3.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VL53L0CXV0DH/1
Order Code:
SC20475
Product Range
VL53L0X
Technical Datasheet:
VL53L0CXV0DH/1   Datasheet
See all Technical Docs

Product Range Selector (VL53L0X)

See all from this product range

Product Overview

VL53L0CXV0DH/1 is an optical LGA12 with liner. The VL53L0X is a Time-of-Flight (ToF) laser ranging module housed in the smallest package. It is providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2m, setting a new benchmark in ranging performance levels, opening the door to various new applications. The VL53L0X integrates a leading-edge SPAD array (single photon avalanche diodes) and embeds ST’s second generation FlightSense patented technology. The VL53L0X’s 940nm VCSEL emitter (vertical cavity surface-emitting laser), is totally invisible to the human eye, coupled with internal physical infrared filters, it enables longer ranging distances, higher immunity to ambient light and better robustness to cover glass optical crosstalk. Typical applications include Access control, robotics, home appliance and home automation and inventory management and liquid level monitoring.
  • Fully integrated miniature module (4.4 x 2.4 x 1mm)
  • Fast, accurate distance ranging: reported range is independent of the target reflectance
  • Advanced embedded optical crosstalk compensation to simplify cover glass selection
  • Eye safe: Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
  • Easy integration: single reflowable component
  • No additional optics
  • Single power supply, operating voltage range from 2.6 to 3.5V
  • I2C interface for device control and data transfer
  • Programmable I2C address, Xshutdown (reset) and interrupt GPIO
  • Operating temperature range: -20 to 70°C

Product Information


:
Digital

:
2000mm

:
LGA

:
12Pins

:
2.6V

:
3.5V

:
-20°C

:
70°C

:
VL53L0X

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

44 In stock Need more?

???PF_PDP_RSP_SUP???

€4.6104 ( €5.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.6104 (€5.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.2544 (€4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.599 (€3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --