You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gesture Detection Sensor, Digital, 2000mm, LGA, 12 Pins, 2.6V, 3.5 V -
VL53L0CXV0DH/1
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VL53L0CXV0DH/1
- Order Code:
- SC20475
- Product Range
- VL53L0X
- Technical Datasheet:
- VL53L0CXV0DH/1 Datasheet
Product Range Selector (VL53L0X)
See all from this product rangeProduct Overview
- Fully integrated miniature module (4.4 x 2.4 x 1mm)
- Fast, accurate distance ranging: reported range is independent of the target reflectance
- Advanced embedded optical crosstalk compensation to simplify cover glass selection
- Eye safe: Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
- Easy integration: single reflowable component
- No additional optics
- Single power supply, operating voltage range from 2.6 to 3.5V
- I2C interface for device control and data transfer
- Programmable I2C address, Xshutdown (reset) and interrupt GPIO
- Operating temperature range: -20 to 70°C
Product Information
- :
- Digital
- :
- 2000mm
- :
- LGA
- :
- 12Pins
- :
- 2.6V
- :
- 3.5V
- :
- -20°C
- :
- 70°C
- :
- VL53L0X
- :
- MSL 3 - 168 hours
Technical Documents (2)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.692 (€5.77) | ( ) |
| 10+ | €3.312 (€4.07) | ( ) |
| 100+ | €2.645 (€3.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.