You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2.6A, 30W, Desktop Power Supply (Medical), IEC C14, 2.1mm Plug -
HPU32A-105
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- HPU32A-105
- Order Code:
- PW04252
- Technical Datasheet:
- HPU32A-105 Datasheet
Product Overview
- Wide operating Voltage, 80 ~ 275V AC, 47 ~ 63Hz
- IEC C14 Input inlet
- Crowbar mode over-Voltage protection
- 2x MOPP Input to output isolation
- High ESD immunity
- Up to 3,000m operating altitude
- Compliant with EN55011 (CISPR11), EN60601-1-2 IEC60601-1 Edition 3.1, ES60601-1:2005(R2012), CSAC22.2 NO.60601-1:14, EN60601-1:2006/A1:2013
- Lead length: 1.8m
Product Information
- :
- ITE
- :
- 1 Output
- :
- 30W
- :
- 12VDC
- :
- 2.6A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 80V
- :
- Fixed
- :
- 80V AC to 275V AC
- :
- 275V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
Available for back order
Deliveries start from 05/10/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 05/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.7087 (€53.76) | ( ) |
3+ | €42.0546 (€51.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.