You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1.3A, 30W, Desktop Power Supply (Medical), IEC C14, 2.1mm Plug -
HPU32A-108
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- HPU32A-108
- Order Code:
- PW04253
- Technical Datasheet:
- HPU32A-108 Datasheet
Product Overview
- Wide operating Voltage, 80 ~ 275V AC, 47 ~ 63Hz
- IEC C14 Input inlet
- Crowbar mode over-Voltage protection
- 2x MOPP Input to output isolation
- High ESD immunity
- Up to 3,000m operating altitude
- Compliant with EN55011 (CISPR11), EN60601-1-2 IEC60601-1 Edition 3.1, ES60601-1:2005(R2012), CSAC22.2 NO.60601-1:14, EN60601-1:2006/A1:2013
- Lead length: 1.8m
Product Information
- :
- ITE
- :
- 1 Output
- :
- 31W
- :
- 24VDC
- :
- 1.3A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 80V
- :
- Fixed
- :
- 80V AC to 275V AC
- :
- 275V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.8501 (€28.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.