You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W PoE Single DC Output Splitter 5vdc 2.4A -
T4969ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T4969ST
- Order Code:
- PW02918
- Technical Datasheet:
- T4969ST Datasheet
Product Overview
- Can be auto-detected by 802.3af compliant midspan or Cisco inline-power device
- Can be injected power from wire 1, 2, 3, 6 or 4, 5, 7, 8
- Easy installation
- Input: 30 to 60V DC
- Output: 5V/2.4A & 12V/1A
- Short circuit protection
- Over load protection
- Over voltage protection
- Compact size: 85 x 76 x 36mm
- 1 Year Warranty
Product Information
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €58.4775 (€71.93) | ( ) |
| 5+ | €54.6365 (€67.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























