You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5A, International Raspberry Pi Micro USB Plug In Power Supply (Level VI) -
T5989DV
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T5989DV
- Order Code:
- SC14154
- Product Range
- Stontronics RPi3 Power Supply
- Also Known As:
- GTIN UPC EAN: 0640522711024
- Technical Datasheet:
- T5989DV Datasheet
Product Range Selector (Stontronics RPi3 Power Supply)
See all from this product rangeProduct Overview
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with Raspberry Pi Models up to 3B+
- ErP Level 6 Efficiency Rating
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 13W
- :
- 5.1V
- :
- 2.5A
- :
- -
- :
- -
- :
- USB Micro B
- :
- -
- :
- -
- :
- 94V
- :
- Fixed
- :
- 94V AC to 264V AC
- :
- 264V
- :
- Stontronics RPi3 Power Supply
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
244 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4724 (€11.65) | ( ) |
10+ | €8.9964 (€11.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.