You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5A, Desktop Power Supply (Level VI), 2.5mm Plug -
T6079ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6079ST
- Order Code:
- PW03990
- Product Range
- -
- Technical Datasheet:
- T6079ST Datasheet
Product Overview
- Universal / full range AC input
- IEC-320-C14 (kettle) mains inlet
- Efficiency Level 6
- Mains lead sold separately
- Dimensions (LxWxH) 136x66x36mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
Available for back order
Deliveries start from 28/10/25
Order now. Pay nothing until products are dispatched1,069 more will be available week commencing 28/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.013 (€32.00) | ( ) |
3+ | €23.1265 (€28.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.