You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 12W, In Line Wall Mount CCTV Power Supply (Level VI), 2.1mm Plug -
T6262ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6262ST
- Order Code:
- PW04060
- Technical Datasheet:
- T6262ST Datasheet
Product Overview
- Level VI
- Universal / Full range AC input
- Fixed AC mains lead (UK & EU)
- Class II power (no earth)
- Small & Compact design
- Built-in wall-mounting tabs
- Cost effective and high reliability
Product Information
- :
- ITE
- :
- 1 Output
- :
- 12W
- :
- 24VDC
- :
- 500mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 25/08/25
Order now. Pay nothing until products are dispatched199 more will be available week commencing 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.6119 (€13.05) | ( ) |
3+ | €10.0503 (€12.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.