You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 2A Plug In Power Supply (Level VI), 2.5mm Plug -
T6353ST
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6353ST
- Order Code:
- PW04064
- Product Range
- -
Product Overview
- Universal / Full range AC input
- 2.5mm Centre +ve DC output plug
- Small & Compact UK Plug design
- Switch-mode power supply
- Cost effective and high reliability
- Protections: Over Voltage, Short circuit & Over Temp.
- Level VI efficiency
- 1 Year Warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- -
- :
- 9V
- :
- 2A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- UK Type G
Technical Documents (0)
Available for back order
Deliveries start from 05/10/25
Order now. Pay nothing until products are dispatched152 more will be available week commencing 05/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0745 (€13.62) | ( ) |
3+ | €10.3845 (€12.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.