You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 1.5A, 18W, International Plug In Power Supply (Medical / Level VI), 2.1mm Plug -
UES18SCP-0120150SPA
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- UES18SCP-0120150SPA
- Order Code:
- PW04247
- Technical Datasheet:
- UES18SCP-0120150SPA Datasheet
Product Overview
- 4x Interchangeable AC plugs (Australia, Europe, UK and US)
- Medical and ITE safety approvals
- 2x MOPP Input to output isolation
- Suitable for medical equipment up to class BF
- Low leakage current ≤100μA
- UL/CUL Approved
- DOE Efficiency level VI
- CoC Ver. 5, tier 2
- ≤0.075W Standby power
- Up to 5,000m operating altitude
- Lead length: 1.8m
Product Information
- :
- Medical
- :
- 1 Output
- :
- 18W
- :
- 12VDC
- :
- 1.5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.0154 (€25.85) | ( ) |
3+ | €19.0162 (€23.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.