You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Air Compressor -
SWAC22
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWAC22
- Order Code:
- CP08489
- Also Known As:
- GTIN UPC EAN: 5026637670763
- Technical Datasheet:
- SWAC22 Datasheet
Product Overview
- Suitable for inflating tyres on cars, motorcycles, vans and bicycles,
- Can also inflate balls and small inflatable toys
- Digital LCD display shows air pressure in PSI, bar, kPa, kg/cm² and also serves as a pressure gauge
- Thumb lock
- Rechargeable lithium battery
- Supplied with a 180mm air hose pipe with trigger, Presta valve adaptor, 2x tampered nozzle adaptors, and ball inflator nozzle
- Charge time: 3-5 hours
- Max air flow: 35L/min
Product Information
- :
- 120psi
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.8124 (€60.04) | ( ) |
5+ | €46.683 (€57.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.