You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Jerry Can Olive Green 20L -
SWJC20
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWJC20
- Order Code:
- CP04008
- Also Known As:
- GTIN UPC EAN: 5026637610400
- Technical Datasheet:
- SWJC20 Datasheet
Product Overview
- Robust, heavy-duty 20L Jerry can made from double-welded steel & finished in a tough, green coating
- Ideal for the storage of any liquids
- Additional metal spout available that 'locks' into place
Footnotes
Product Information
- :
- 20l
- :
- Galvanised Steel
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.166 (€40.79) | ( ) |
5+ | €31.8435 (€39.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.