You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Oil Extractor Pump, 12V DC -
SWOP1
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWOP1
- Order Code:
- CP08492
- Also Known As:
- GTIN UPC EAN: 5026637672750
- Technical Datasheet:
- SWOP1 Datasheet
Product Overview
- Easy-to-use and connects to your vehicle's 12V vehicle via the attached battery cables
- Only suitable for extracting diesel oil and heated engine oil
- Power rating: 5A, 60W
- Voltage: 12V DC
- Sound level: 70db
- Max. flow rate: 1.2 litres/min
- Max. suction height: 700mm
- Input tube (LxDia.): 150x6mm
- Output tube (LxDia.): 120x12mm
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3862 (€21.39) | ( ) |
5+ | €15.5844 (€19.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.