You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pure Sine Wave Inverter, 12V DC, 1kW -
SWPSI1000
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWPSI1000
- Order Code:
- CP08465
- Product Range
- Streetwize - SWPSI Series
- Also Known As:
- GTIN UPC EAN: 5026637688737
Product Range Selector (Streetwize - SWPSI Series)
See all from this product rangeProduct Overview
- Intended for those who require access to an AC power supply in areas where there is restricted access to a power supply
- Suitable for caravan/campervan users as well as tradespeople
- Operate more appliances than conventional modified sine inverters, which cannot operate appliances with an AC motor
- Two UK, 3-pin plugs with protective covers
- USB-A charging port for powering your smartphone or tablet devices
- Over-voltage, overload, short-circuit, and overheating protections
- Continuous output: 1kW
- Peak output: 2kW
Product Information
- :
- -
- :
- 12VDC
- :
- 1Outlets
- :
- 1 Output
- :
- 230VAC
- :
- 1kW
- :
- 1kW
- :
- Streetwize - SWPSI Series
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.8955 (€167.15) | ( ) |
3+ | €127.6236 (€156.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.