You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Channel Mixing Desk with DSP and USB/SD - 

CLUBXS6+

CLUBXS6+ - 6 Channel Mixing Desk with DSP and USB/SD
CLUBXS6+ - 6 Channel Mixing Desk with DSP and USB/SD
CLUBXS6+ - 6 Channel Mixing Desk with DSP and USB/SD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CLUBXS6+
Order Code:
DP36319
Product Range
STUDIOMASTER ClubXS+ Mixing Desks
Also Known As:
GTIN UPC EAN: 5060255343517
Technical Datasheet:
CLUBXS6+   Datasheet
See all Technical Docs

Product Range Selector (STUDIOMASTER ClubXS+ Mixing Desks)

See all from this product range

Product Overview

Ultra compact, light-weight, high-quality and extremely versatile, the Club XS6 is the perfect mixer for any live performance and home recording situation. New for 2020, Club XS6 model incorporates all of the great features of the standard Club range, now with the inclusion of a DSP On/Off foot switch socket and an aesthetic overhaul, redesigned control knobs and finished in digital black. Compact, portable mixing console featuring 6 inputs, bluetooth connectivity, on-board DSP effects and USB/SD card playback and recording functions. 3-band EQ, 2 auxiliaries, balanced mic/line connectors, compressor control, and a useful mute switch on all mic and line input channels, and 2-band EQ with 2 auxiliaries for both stereo channels. There are also balanced XLR connectors for the main outputs, jack outputs for auxiliaries and control room, and phono connectors for record and playback.
  • Inputs: 6x
  • Mic Inputs: 2x
  • Stereo Inputs: 2x
  • DSP: 16x effects
  • Mic Gain Range: 6dB to 50dB Line Gain Range: 10dB to 34dB
  • Bluetooth connection
  • EIN: -100dB
  • Frequency Responce: 10Hz–20kHz (+1/-3dB)
  • THD Mic Channel: 0.1%
  • Signal to Noise Ratio: 80dB
  • Output Levels: Max +26dB (Bal), +20dB (unBal)
  • EQ: Hi 12kHz, Mid 2.5kHz, Lo 45Hz, Lo cut 80Hz
  • USB/SD: MP3 Audio playback
  • Record: To USB drive or SD card (128kbps mono)
  • Footswitch socket
  • Power requirements: 100V-240V
  • Dimension (HxWxD): 80x250x365mm
  • Weight: 3.5kg

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Product Information


:
STUDIOMASTER ClubXS+ Mixing Desks

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060255343517

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€136.8783 ( €168.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €136.8783 (€168.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --