You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Switch -
0184-457031-SS
- Manufacturer:
- SUCO SUCO
- Manufacturer Part No:
- 0184-457031-SS
- Order Code:
- SN36447
- Product Range
- 0184 Series
- Technical Datasheet:
- 0184-457031-SS Datasheet
Product Range Selector (0184 Series)
See all from this product rangeProduct Overview
- Range from 0.3-1.5bar to 10-100bar
- Up to 300bar overpressure
- SPDT changeover contact
- Zinc plated steel body
- Nitrile, EPDM, viton diaphragm seals
- IP65 Protection degree
- 106 Operations at 50bar pressure
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- Vacuum
- :
- G 1/4" BSP
- :
- G 1/4" BSP
- :
- 500mbar
- :
- 5bar
- :
- Stud
- :
- SPDT
- :
- 250VAC
- :
- DIN Connector
- :
- 24V
- :
- 4A
- :
- 4A
- :
- 1/4"
- :
- -
- :
- -
- :
- -
- :
- -30°C
- :
- 100°C
- :
- 0184 Series
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.0282 (€140.25) | ( ) |
5+ | €103.9311 (€127.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.