You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pressure Switch - 

0184-457032-003

0184-457032-003 - Pressure Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUCO SUCO
Manufacturer Part No:
0184-457032-003
Order Code:
SN36450
Product Range
-
Technical Datasheet:
0184-457032-003   Datasheet
See all Technical Docs

Product Overview

The 0184-457032-003 is a diaphragm Pressure Switch with 4A rated changeover contacts and built in connector. Diaphragm for water, hydrogen, seawater, acetylene, ozone, oxygen, brake fluid.
  • Range from 0.3 to 1.5bar
  • EPDM diaphragm seals
  • 1/4" BSP Thread type
  • SPDT changeover contact
  • Zinc plated steel body
  • IP65 Protection degree
  • 106 Operations at 50bar pressure
  • ±0.2bar Tolerance
  • 100bar Static overpressure

Applications

Sensing & Instrumentation, Industrial

Product Information


:
Vacuum

:
G 1/4" BSP

:
G 1/4" BSP

:
300mbar

:
1.5bar

:
Stud

:
SPDT

:
250VAC

:
DIN Connector

:
24V

:
4A

:
4A

:
1/4"

:
-

:
-

:
-

:
-30°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€64.2096 ( €78.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.2096 (€78.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €59.8923 (€73.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --