You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V AC 2 Pin Alveolate Fan - 172 x 151 x 51mm -
A2175-HBL TC GN
- Manufacturer:
- SUNON SUNON
- Manufacturer Part No:
- A2175-HBL TC GN
- Order Code:
- MF67637
- Product Range
- A2175 Series
- Technical Datasheet:
- A2175-HBL TC GN Datasheet
Product Range Selector (A2175 Series)
See all from this product rangeProduct Overview
- Aluminium alloy frame, ball bearing
- Rating voltage range from 220 to 240VAC, 50/60Hz frequency
- 0.11/0.11Amp power current, 25/26W power consumption
- 2800/3200RPM speed, 203/239CFM air flow
- 0.62inch/0.69H2O static pressure, 51dB/58A noise
- Dimension is 171 x 151 x 51mm
- TUV approved, UL recognised
Product Information
- :
- 220V to 240V
- :
- Rectangular with Rounded Ends
- :
- 172mm
- :
- 51mm
- :
- Ball Bearing
- :
- 239CFM
- :
- 58dBA
- :
- 26W
- :
- 3200rpm
- :
- 2 Lead Wires
- :
- 110mA
- :
- -
- :
- -
- :
- A2175 Series
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €65.6765 (€80.78) | ( ) |
| 5+ | €59.708 (€73.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























