You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
220-240V AC 2 Pin Ball Bearing Slimline Axial Flow Fan - 80 x 80 x 25mm -
SF23080AT/2082HBL.GN
- Manufacturer:
- SUNON SUNON
- Manufacturer Part No:
- SF23080AT/2082HBL.GN
- Order Code:
- MF67693
- Product Range
- SF
- Technical Datasheet:
- SF23080AT/2082HBL.GN Datasheet
Product Range Selector (SF)
See all from this product rangeProduct Overview
- Operating voltage range from 185VAC to 245VAC, 185VAC initial voltage
- 2450/2900RPM ±10% rated speed
- 18/22 CFM air delivery, 0.07/0.07A rated current and 14/13.5W rated power
- 30/34.5dB(A) noise level
- Counter clockwise viewed from front of fan blade direction of rotation
- Die-cast aluminium frame, thermoplastic PBT of UL 94 V0 and UL3266, 24AWG, grey lead wire
- Reliable shaded-pole motor construction and impedance motor protected
- 1500VAC for one second dielectric strength
- 500Mohm minimum at 500VDC insulation resistance
- Operating temperature range -10°C to +70°C
Product Information
- :
- 220V to 240V
- :
- Square
- :
- 80mm
- :
- 26mm
- :
- Precision Ball Bearing
- :
- 22CFM
- :
- 34.5dBA
- :
- 13.5W
- :
- 2900rpm
- :
- 2 Lead Wires
- :
- 70mA
- :
- -
- :
- 0.62m³/min
- :
- SF
Technical Documents (1)
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 26/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
3 more will be available week commencing 26/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.5264 (€27.71) | ( ) |
| 10+ | €19.3116 (€23.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























