You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mount Outdoor PIR Sensor, White -
PIR700W
- Manufacturer:
- SUNPOWER SUNPOWER
- Manufacturer Part No:
- PIR700W
- Order Code:
- SR09232
- Technical Datasheet:
- PIR700W Datasheet
Product Overview
- LED floodlight compatible, up to 300W
- 180° Coverage with up to 12m detection
- Adjustable time delay
- Adjustable ambient light level
- Prismatic lens ensures high sensitivity for accurate motion detection
- Automatically adjusts to temperature changes keeping sensitivity and coverage consistent
- Built-in surge protection
- Suitable for interior or exterior use
- IP44 rated
Product Information
- :
- Passive Infrared
- :
- 12m
- :
- 180°
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7964 (€24.35) | ( ) |
3+ | €18.3807 (€22.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.