You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Rod Kit - Standard Set -
CRSS
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- CRSS
- Order Code:
- TL22239
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063690001
- Technical Datasheet:
- CRSS Datasheet
Product Overview
- This set is designed for professional installers who want a no-nonsense tool
- It is capable of overcoming most day-to-day cable laying problems, particularly in smaller domestic and commercial installations.
- 5 Metres of rod, 3 flexibilities and 5 innovative attachments
- AXM fittings designed for strength – all fittings on the end of our rods are mechanically crimped, which allows them to carry a load of 200kg
- Adoxim 5 is exclusive to Super Rod, the only rod material that has been specifically designed to resist splintering and increase flexibility
- Designed and manufactured in the UK
Contents
4x 5mm x 1m GRP Rods, 4mm x 1m GRP Rod, Flexi Lead, Tuff Hook, Mini Eye & Ring, Gender Changer, Domed Bullet, Tough Carry Tube
Product Information
- :
- Cable Rods
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.4477 (€73.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.