You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20m Super Cam Wireless Borescope Inspection Camera - 

SRCAMV6.5

SRCAMV6.5 - 20m Super Cam Wireless Borescope Inspection Camera
SRCAMV6.5 - 20m Super Cam Wireless Borescope Inspection Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUPER ROD SUPER ROD
Manufacturer Part No:
SRCAMV6.5
Order Code:
TL22404
Also Known As:
GTIN UPC EAN: 5060063693583
Technical Datasheet:
SRCAMV6.5   Datasheet
See all Technical Docs

Product Range Selector (Super Rod - Inspection Cameras)

See all from this product range

Product Overview

The smarter way to inspect. Connect the Super Cam to any smart device and capture data. Work safer and smarter by streaming high resolution video to your smart device in real time.
  • Compact and light design
  • Customisable app icon layout
  • 6 Adjustable bright white LEDs
  • 180-Degree angle adaptor
  • Includes 1m Telescopic Stick
  • Compatible with Super Rod products
  • Wireless range up to 20m
  • Always up viewing mode
  • 60 min Fast charge
  • Auto/manual focus
  • Non-contact voltage detector
  • IP67 Dustproof and waterproof
  • Built-in WiFi hotspot
  • Record video with sound
  • Digital pinch zoom
  • Instructions available on the App
  • Camera Length x Width: 7.7cm x 2.96cm
  • Fits Hole Size: 40mm and above

Contents

Super Cam Wireless Inspection Camera, Padded Case, Flexi Lead, Gooseneck, Tuff Hook, 2x Adaptors, Male Gender Changer, Super Magnet, 1m Telescopic Stick & Type-C Charging Cable

Product Information


:
Super Rod - Inspection Cameras

:
-

:
1280 x 720

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060063693583

5 In stock Need more?

???PF_PDP_RSP_SUP???

€146.484 ( €180.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €146.484 (€180.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --