You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 400mm Long Quick Drill Bit Cable Guide -
SRQD10
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRQD10
- Order Code:
- TL22247
- Product Range
- Super Rod - Quick Drill Bit
- Also Known As:
- GTIN UPC EAN: 5060063693385
- Technical Datasheet:
- SRQD10 Datasheet
Product Range Selector (Super Rod - Quick Drill Bit)
See all from this product rangeProduct Overview
- The One Tool Solution to cable guiding. One of Super Rod’s latest innovations!
- No Rods - No Wires - No Tape - No Magnets. Why buy several tools when you can use just one
- Especially useful when there is rubble or insulation material present in the cavity as the drill bit is left in place whilst the cable is attached
- Specially designed hole in each end of the bit
- Applications: Routing of Cables, i.e. Electrical, TV, Satellite, Telephone, Alarm, Data, Speaker etc
- Dimensions (Dia x Length): 10mm x 400mm
Product Information
- :
- 10mm
- :
- -
- :
- -
- :
- 400mm
- :
- Super Rod - Quick Drill Bit
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.1558 (€33.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.