You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nimble Storage Hooks, Black - 3 Pack -
SH030-BK
- Manufacturer:
- SUPERHOOKS SUPERHOOKS
- Manufacturer Part No:
- SH030-BK
- Order Code:
- FN06006
- Also Known As:
- GTIN UPC EAN: 5391525980997
Product Range Selector (Superhooks - Nimble Hooks)
See all from this product rangeProduct Overview
- The Superhooks collection have a unique design that gives the ability to hold whatever you want, wherever you want
- Superhooks are not just your average cheap hook. They are made from a durable eco-friendly material. Superhooks are built to last
- Designed to work on multiple surface types. This enables them to work anywhere, plastered walls, wood, concrete, metal, tiles, you name it
- Can be secured in multiple ways. They can be secured by screw, self adhesive or by a rail mount. These make them suitable for anyone's needs
- Simply designed to be easy to use on multiple surface types. They are quick to install with the 3 mounting types giving you versatility of use
- Capable of securing you gear up to 5kg. Engineered to be tough and reliable which gives you the reassurance that your stuff can be hung safely
- Comes in a pack of 3
Contents
3x Nimble Hooks, 3x Screws & 3x Self Adhesive Tape
Product Information
- :
- Plastic
- :
- 50mm
- :
- 3
- :
- Superhooks - Nimble Hooks
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.211 (€10.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.