You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Everyday Plastic Storage Hooks, Black - 3 Pack - 

SH031-BK

SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack
SH031-BK - Everyday Plastic Storage Hooks, Black - 3 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SH031-BK
Order Code:
FN06007
Also Known As:
GTIN UPC EAN: 5391525981000

Product Range Selector (Superhooks - Everyday Hooks)

See all from this product range

Product Overview

This hook is exactly that, a classic re-imagined delivering perfect function in a beautiful form This hook is perfect for the usual, day-to-day tasks you might have. Hang your coat, hat, or scarf, hang your bag always be ready to be on the go. They also have a great weight capacity (up to 11lbs/5kg) so they won't snap under pressure!. With 3 hooks in a pack, they are great value too.
  • The Superhooks collection have a unique design that gives the ability to hold whatever you want, wherever you want
  • Superhooks are not just your average cheap hook. They are made from a durable eco-friendly material. Superhooks are built to last
  • Designed to work on multiple surface types. This enables them to work anywhere, plastered walls, wood, concrete, metal, tiles, you name it
  • Can be secured in multiple ways. They can be secured by screw, self adhesive or by a rail mount. These make them suitable for anyone's needs
  • Simply designed to be easy to use on multiple surface types. They are quick to install with the 3 mounting types giving you versatility of use
  • Capable of securing you gear up to 5kg. Engineered to be tough and reliable which gives you the reassurance that your stuff can be hung safely
  • Comes in a pack of 3

Contents

3x Everyday Hooks, 3x Screws & 3x Self Adhesive Tape

Product Information


:
Plastic

:
73mm

:
3

:
Superhooks - Everyday Hooks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5391525981000

19 In stock Need more?

???PF_PDP_RSP_SUP???

€8.3538 ( €10.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.3538 (€10.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --