You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Biodegradable Powder Free Blue Nitrile Gloves - Small, 100 Pack -
SDS-05311
New- Manufacturer:
- SUPERTOUCH SUPERTOUCH
- Manufacturer Part No:
- SDS-05311
- Order Code:
- HE37394
- Product Range
- SUPERTOUCH - Bio Gloves
- Also Known As:
- GTIN UPC EAN: 5036770061694
- Technical Datasheet:
- SDS-05311 Datasheet
Product Range Selector (SUPERTOUCH - Bio Gloves)
See all from this product rangeProduct Overview
- Biodegradable – 67.1% biodegradation within two years in landfill conditions, reducing environmental impact
- Latex-Free – Safe for individuals with latex allergies
- Excellent Barrier Protection – Ensures safety against contaminants
- Textured Fingertips – Enhances grip and control
- Snug Fit – Moulds to the hand for comfort and dexterity
- Food Safe
- BS EN 374-1: 2016+A1: 2018 / Type B
- EN ISO 374-5: 2016 Virus
- EN 421:2010 – Protection against radioactive contamination
- EN 455 – Certified for medical glove safety
- Medical Grade (AQL 1.5)
Product Information
- :
- EN455
- :
- Full
- :
- Small
- :
- Blue
- :
- Nitrile
- :
- SUPERTOUCH - Bio Gloves
- :
- Unisex
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.647 (€8.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.