You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kingpin M1 60% Mechanical Gaming Keyboard with RGB Backlight, US QWERTY -
48713
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48713
- Order Code:
- CS35700
- Product Range
- SureFire Kingpin Gaming Keyboards
- Also Known As:
- GTIN UPC EAN: 0023942487135
- Technical Datasheet:
- 48713 Datasheet
Product Range Selector (SureFire Kingpin Gaming Keyboards)
See all from this product rangeProduct Overview
- Delivers full gaming keyboard functionality into a compact 60% form factor
- Lightning fast red mechanical switches with a 50 million keypress lifespan
- Integrated RGB lighting with 8 colour options and 6 active modes
- Adjustable RGB light speed and intensity (16 levels)
- 100% Anti-ghosting keys with 1ms response time
- 3 Multimedia function keys
- Adjustable settings with software (free download)
- 1.8m Braided USB cable
- Supports Windows 7/8/10/11, Mac OS 10.6+ and Chrome OS
- Dimensions (HxWxD): 42x293x104mm
Product Information
- :
- Wired
- :
- USB
- :
- Mini
- :
- Black
- :
- SureFire Kingpin Gaming Keyboards
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.9073 (€44.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.