You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retro 6 Litre Manual Air Fryer, Black -
SD10510BN
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SD10510BN
- Order Code:
- SB08128
- Product Range
- Swan Air Fryer
- Also Known As:
- GTIN UPC EAN: 5055322539535
Product Range Selector (Swan Air Fryer)
See all from this product rangeProduct Overview
- A healthy way to fry foods
- Built-in safe start sensor
- Uses little to no oil for up to 80% less fat
- Removable pan and non-stick cooking tray included
- Generous 6 litre basket capacity for 3kg worth of food
- Count down memory
- Auto-stop function
- 1 Hour timer
- Cool retro-inspired design
- Dishwasher safe parts
- 2 Year manufacturer warranty
Product Information
- :
- Air Fryer
- :
- 1800W
- :
- 6l
- :
- Swan Air Fryer
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.60 (€115.13) | ( ) |
3+ | €87.75 (€107.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.