You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700W Programmable Coffee Maker -
SK13130N
Product Overview
- 0.75 Litre capacity
- Power: 700W
- Illuminated programmable LCD timer
- Automatic keep warm function
- Automatically shuts off after 40 minutes
- 4 Hour delay timer
- 30s anti-drip function
- Boil-dry protection
- Removable and washable filter
- Transparent water gauge
Product Information
- :
- Coffee Machine
- :
- 700W
- :
- 750ml
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.00 (€28.29) | ( ) |
3+ | €21.62 (€26.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.