You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7L Jug Kettle, Black -
SK31050BN
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SK31050BN
- Order Code:
- SB07294
- Product Range
- Swan - Symphony Range
- Also Known As:
- GTIN UPC EAN: 5055322536688
Product Range Selector (Swan - Symphony Range)
See all from this product rangeProduct Overview
- 1.7L Capacity
- 360 Degree rotational base
- Removable filter
- Concealed heating element
- Boil Dry Protection
- External water gauge
- Illuminated on/off switch
- 2 Year Warranty
Product Information
- :
- Kettle
- :
- 3000W
- :
- 1.7l
- :
- Swan - Symphony Range
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.495 (€33.82) | ( ) |
3+ | €25.74 (€31.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.