You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automatic Milk Frother, Stainless Steel and Plastic -
SK33020BLKN
Product Overview
- Single design: combination of Stainless Steel and plastic
- 115ml for milk foamer and 240ml for milk warming
- From cold to hot milk in aprox. 80 seconds
- Temperature: 65+/-5C
- Automatic switch off
- 2 Layer non stick coating
- DC motor
- 500W
Product Information
- :
- Milk Frother
- :
- 500W
- :
- 240ml
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.133 (€35.83) | ( ) |
3+ | €28.08 (€34.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.