You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Slice Nordic Style Toaster, White -
ST14620WHTN
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- ST14620WHTN
- Order Code:
- SB07286
- Product Range
- Swan Nordic Kitchen Range
- Also Known As:
- GTIN UPC EAN: 5055322531584
Product Range Selector (Swan Nordic Kitchen Range)
See all from this product rangeProduct Overview
- Brushed stainless steel with rubberised painting on side panels
- Rubberised wood effect controls
- Defrost/Reheat/Cancel function with blue indicator
- Auto-electric power cut off
- 6 Time settings
- Click-to-pre-open removable crumb tray
- Cord storage
- Non-slip rubber feet
Product Information
- :
- Toaster
- :
- 1500W
- :
- -
- :
- Swan Nordic Kitchen Range
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.125 (€81.33) | ( ) |
3+ | €63.25 (€77.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.