You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expert Heavy Duty Hand Cleaner, 4L -
BIO4L
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- BIO4L
- Order Code:
- SA04741
- Also Known As:
- GTIN UPC EAN: 5010424052078
- Technical Datasheet:
- BIO4L Datasheet
Product Overview
- Specially formulated to provide the high level of cleaning performance normally associated with solvent based products for general heavy duty cleansing
- Independently dermatologically tested - patch testing shows the product to be non-irritating in use
- Specially formulated with one of the mildest preservatives to reduce the risk of skin irritation from using this product
- Silicone free - Reduces the risk of Silicone related compatibility issues, if in contact with surfaces prior to the application of paint or surface coatings
- Contains emollients to help prevent drying, leaving the skin feeling smooth after use
- Helps minimise disruption from product use to the skin’s acid mantle, a natural layer which acts to help support the natural bacteria balance
- Contains Astopon® (walnut shell powder) scrubbing agent: The non-abrasive scrubbing agent gives a deep clean without damaging the skin. It is easily rinsed away
Product Information
- :
- Hand
- :
- Pump Bottle
- :
- 4l
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.0085 (€49.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.