You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Van Alcohol Based Hand Sanitiser Gel, 700ml - 

CRA36O

New
CRA36O - Van Alcohol Based Hand Sanitiser Gel, 700ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWARFEGA SWARFEGA
Manufacturer Part No:
CRA36O
Order Code:
SA04750
Also Known As:
GTIN UPC EAN: 5010424903844
Technical Datasheet:
CRA36O   Datasheet
See all Technical Docs

Product Overview

Alcohol-based hand sanitiser gel that kills 99.999% of many common germs and provides highly effective bactericidal (EN1500), virucidal (EN14476), yeasticidal (EN1650) and mycobactericidal (EN14348) activity.
  • Instant gel action
  • The smooth gel format is designed for frequent use in-between hand washing to encourage hand hygiene compliance
  • Quickly dries on hands without the need for rinsing with water. Ideal for use outside the washroom at the point of need
  • Skin Hypoallergenic
  • Perfume-Free and Dye-Free
  • 80% Alcohol content
  • Contains Glycerin and Panthenol - Skin moisturisers to help prevent drying and leave the skin feeling smooth after use
  • Contains Hamamelis astringent extract - Helps to prevent the skin from softening when sweating during glove use
  • Silicone-free - Reduces the risk of silicone compatibility related issues, if in contact with surfaces prior to the application of paint or surface coatings
  • Suitable for food facilities
  • Suitable for use with latex, vinyl and nitrile gloves

Product Information


:
Alcohol Hand Gel Sanitiser

:
Cartridge

:
700ml

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010424903844

12 In stock Need more?

???PF_PDP_RSP_SUP???

€22.1598 ( €27.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.1598 (€27.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --