You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duck Oil, 500ml -
SDO500ML
- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SDO500ML
- Order Code:
- SA02307
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010424001229
Product Overview
- Electrical insulator, damp starter and light degreaser
- Can be used on all types of electrical equipment without impairing performance
- Insulates electrics due to high dielectric strength
- Each litre is enough to cover 20m²
- Can be used on almost any surface
- Silicone-free compatible for use in paintshops
Product Information
- :
- Oil
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1969 (€13.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.