You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orange Heavy Duty Hand Cleaner, 2L Dispenser Refill -
SOR2LT.
- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SOR2LT.
- Order Code:
- SI15999
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010424033725
- Technical Datasheet:
- SOR2LT. Datasheet
Product Overview
- Contains micro polymer granules which give a deep down clean and gently lift ingrained soiling
- Rich creamy lotion which quickly rinses off leaving no greasy after feel
- Mild orange perfume fragranced
- Added conditioner helps maintain the skin’s natural moisture level
- Dermatologically tested
- 2 Litre Cartridge
- For use with the SWA2000D dispenser
Product Information
- :
- Hand Cleanser
- :
- Cartridge
- :
- 2l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
15 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.1832 (€27.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.