You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Original Classic Green Hand Cleaner, 1L -
SWA359A
- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SWA359A
- Order Code:
- HE31590
- Also Known As:
- GTIN UPC EAN: 5010424013512
Product Range Selector (Swarfega - Classic Hand Cleaner)
See all from this product rangeProduct Overview
- Added conditioner helps maintain the skin’s natural moisture
- Easy to apply and rinse off with no residue
- Has the cleaning performance normally associated with products containing scrubbing agents
- Mild citrus perfume freshens hands
- Designed to meet the needs of the automotive and engineering sectors
Product Information
- :
- Hand
- :
- Tub
- :
- 1l
- :
- -
- :
- Swarfega - Classic Hand Cleaner
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4006 (€12.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.