You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm Panel Mount DC Socket 12V DC, 3A -
712RA
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- 712RA
- Order Code:
- CN25168
- Product Range
- -
- Technical Datasheet:
- 712RA Datasheet
Product Overview
- For PC mounting
- Kinked terminals allow snap-in PC board mounting
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
Applications
Test & Measurement, Portable Devices, Computers & Computer Peripherals
Product Information
- :
- Jack
- :
- 5A
- :
- 2.5mm
- :
- -
- :
- Through Hole Mount
- :
- Solder
- :
- -
- :
- -
- :
- 12V
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1535 (€5.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.