You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm DC Plug, 60V DC, 5A -
761KS12
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- 761KS12
- Order Code:
- CN25171
- Product Range
- -
- Technical Datasheet:
- 761KS12 Datasheet
Product Overview
- Current rating is 5A up to 30V DC at 65ËšC
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Locking ring provides security in critical applications
- Sleeve terminal serves as cord clamp
- Handle/boot with cable strain relief
- Operating temperature range is -20°C to 65°C
- Plug sleeve and pin is plated copper alloy
- Rigid thermoplastic housing and insulator
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- Plug
- :
- 5A
- :
- 2.5mm
- :
- 12mm
- :
- Cable Mount
- :
- Solder
- :
- 2.5mm
- :
- 5.5mm
- :
- 30V
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 18/08/25
Order now. Pay nothing until products are dispatched58 more will be available week commencing 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.567 (€9.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.