You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Centaur Premium Hybrid AOC High Speed 4K UHD Fibre Optic HDMI Lead v2.0 with Ethernet, Male to Male, ARC, 30m Black -
SY-CENTAUR-30
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-CENTAUR-30
- Order Code:
- AV28030
- Product Range
- SY Centaur
- Also Known As:
- GTIN UPC EAN: 5060070252285
- Technical Datasheet:
- SY-CENTAUR-30 Datasheet
Product Range Selector (SY Centaur)
See all from this product rangeProduct Overview
- Guaranteed to support full HDMI 2.0 feature list including HDR, ARC, HLG, Rec. 2020
- Unique internal cabling comprising OM3 multimode optical fibre and copper with pliable PVC sleeve
- Employs VCSEL LED emitters for accurate signal transmission
- Superior transfer rates, up to 18Gb/s @60Hz ideal for 4K and HDR
- Compatible with all versions of HDCP up to 2.2
- Die cast metal HDMI connectors
- RF screening to prevent interference
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 98ft
- :
- 30m
- :
- Black
- :
- SY Centaur Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €272.272 (€334.89) | ( ) |
3+ | €264.0967 (€324.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.