You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 4K HDBaseT Extender Set -
SY-HDBT-70SP-SET
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-HDBT-70SP-SET
- Order Code:
- AV29209
- Also Known As:
- GTIN UPC EAN: 5060070252438
- Technical Datasheet:
- SY-HDBT-70SP-SET Datasheet
Product Overview
- Input: HDMI 2.0 - HDR and HBR supported
- Input HDCP: 1.4 and 2.2; Output HDCP: Fully controlled – Pass, 1.4, 2.2, cascade mode
- IR IN/OUT: 25kHz to 60kHz carrier frequency
- All VESA resolutions up to 4096x2160p 50/60Hz
- All PC resolutions including 1920x1200p 60/75Hz
- Colour depth: 8, 10, 12-bit
- Output Video: Down-scaled signals, with all others as pass-through video
- Audio formats: 2.0 / 2.1 / 5.1 / 7.1 channel LPCM, Dolby, AC3, DTS
- Audio outputs: (de-embed) Mini TosLink (optical); transmitter has a 3.5mm analog stereo (L/R) Jack
- Power consumption: 9W max.
- PSU Rating: 48V DC @ 0.5A
- Operating temperature: 0 to +40°C
- Dimensions (HxWxD): 12x74x109mm
- Weight: 165g (each)
Applications
Audio Visual, Audio, Signal Processing, Consumer Electronics, Installations
Contents
1x SY-HDBT-70SP-T, 1x SY-HDBT-70SP-R 4x Brackets, 2x 5 pin female captive screw connector, 1x set of IR Emitter / IR Receiver (eye), 1x 48V DC/0.5A power adaptor
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €404.1414 (€497.09) | ( ) |
3+ | €382.8708 (€470.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.