You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4K 60Hz HDMI 2.0 Splitter with EDID, HDCP 2.2 -
SY-HDS14-18G
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-HDS14-18G
- Order Code:
- AV30611
- Product Range
- SY-HDS
- Also Known As:
- GTIN UPC EAN: 5060070254197
- Technical Datasheet:
- SY-HDS14-18G Datasheet
Product Range Selector (SY-HDS)
See all from this product rangeProduct Overview
- HDMI 2.0 ports support resolutions up to 3840x2160 @60Hz (4:4:4) 8/10/12/16-bit
- High Dynamic Range (HDR10) capability for dynamic, high quality content
- Supports Dolby TrueHD, Dolby DTS-HD Master Audio and LPCM 7.1 audio formats
- Comprehensive EDID management with DIP switches and HDCP selector to enable cascade mode
- Compliant with HDCP 1.4 & 2.2 standards
- Up to 18Gb/s Bandwidth
- Slim hardware footprint for easy installation
- Each HDMI output supports up to 500mA power to support the use of AOC cables for greater transmission range
Contents
Splitter, AC adaptor (UK, EU) and user guide
Product Information
- :
- SY-HDS
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.8634 (€200.32) | ( ) |
3+ | €153.8432 (€189.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.