You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual HDMI2.0 18G 2x4 Video Wall High-Res Processor 4K/60 - 

SY-VWP-24-18G

SY-VWP-24-18G - Dual HDMI2.0 18G 2x4 Video Wall High-Res Processor 4K/60
SY-VWP-24-18G - Dual HDMI2.0 18G 2x4 Video Wall High-Res Processor 4K/60

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SY-VWP-24-18G
Order Code:
AV29268
Product Range
SY Video Wall Processors
Also Known As:
GTIN UPC EAN: 5060070252506
Technical Datasheet:
SY-VWP-24-18G   Datasheet
See all Technical Docs

Product Range Selector (SY Video Wall Processors)

See all from this product range

Product Overview

VWP24 HDMI2.0 Video Wall Processor with 2x HDMI inputs, 2x HDMI loop outputs and 4x HDMI scaling outputs for video wall processing. All Resolutions up to 4K 4:4:4, bezel compensation, screen stitching IN/OUT, preset configurations, de-embedding audio outputs. Extensive EDID and HDCP management, test pattern generator, PQ control, CEC control OSD labels, RS232 and TCP/IP LAN control. This dual input Video-Wall processor can accept a wide range of HDMI inputs. Create single or multiple video walls with powerful specific functions. This unit can be operated as a stand alone processor or cascaded several times via the HDMI loop through outputs to accommodate very large video wall configurations up to 8x8 IN/OUT. All units remain controllable by setting a unique ID to each unit. All these amazing features are packed in an easy to install 19” 1U unit, making it suitable for a wide variety of applications within live events, residential, commercial and hospitality sectors.
  • Inputs: 2x HDMI2.0
  • Outputs: 2x loop, 9x HDMI for the video wall
  • Audio de-embed: Balanced L+R, L/R, Optical Mini-Toslink
  • Supports display splicing and 180° image rotation
  • Video resolutions: 4096x2160p (24/25/30/50/60Hz) to 1280x720p (50/60Hz)
  • HDCP v1.4 & 2.2
  • Analog & digital audio outputs (bal/unbal/toslink)
  • Screen stitching, bezel compensation
  • Load & recall scenes
  • Full resolution scaler per output
  • Audio formats: 2.0, 5.1 LPCM, Dolby, AC3, DTS
  • Pattern generator, EDID Management
  • Use as stand alone or cascade
  • CEC, RS232, LAN control
  • Power supply (provided): 12V DC 3A
  • Dimensions (HxWxD): 43x218x146mm
  • Weight: 2.0kg

Applications

Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Audio Visual

Contents

1x VWP-24-18G, 1x 12V/3A adaptor, 1x 5 pin female captive screw connector, 2x 3 pin female captive screw connector, 1x User Manual

Footnotes

The 2x loop outs can be used for cascading/daisy-chaining several units together

Product Information


:
SY Video Wall Processors

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060070252506

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€787.2445 ( €968.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €787.2445 (€968.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €745.178 (€916.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --