You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual HDMI2.0 18G 2x9 Video Wall High-Res Processor 4K/60 -
SY-VWP-29-18G
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-VWP-29-18G
- Order Code:
- AV29269
- Product Range
- SY Video Wall Processors
- Also Known As:
- GTIN UPC EAN: 5060070252513
- Technical Datasheet:
- SY-VWP-29-18G Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (SY Video Wall Processors)
See all from this product rangeProduct Overview
- Inputs: 2x HDMI2.0
- Outputs: 11x HDMI2.0 (9x discreet & 2x loop)
- Audio de-embed: Balanced L+R, L/R, Optical Mini-Toslink
- Supports display splicing and 180° image rotation
- Video resolutions: 4096x2160p (24/25/30/50/60Hz) to 1280x720p (50/60Hz)
- HDCP v1.4 & 2.2
- Analog & digital audio outputs (bal/unbal/toslink)
- Screen stitching, bezel compensation
- Load & recall scenes
- Scaler per output
- Audio formats: 2.0, 5.1 LPCM, Dolby, AC3, DTS
- Pattern generator, EDID Management
- Use as stand-alone or cascade
- CEC, RS232, LAN control
- Power supply (provided): 110 to 240V AC
- Dimensions (HxWxD): 44x430x220mm
- Weight: 5.0kg
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Audio Visual
Contents
1x VWP-29-18G, 1x AC power lead (IEC C13), 1x 5 pin female captive screw connector, 2x 3 pin female captive screw connector, 1x User Manual
Footnotes
Product Information
- :
- SY Video Wall Processors
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,726.1307 (€2,123.14) | ( ) |
3+ | €1,674.3419 (€2,059.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.