You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP201.5m PIR Single LED Batten 2200lm -
0045167
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0045167
- Order Code:
- LA08730
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410288451671
- Technical Datasheet:
- 0045167 Datasheet
Product Overview
- 1.5m LED batten to replace traditional T8 batten
- Integral PIR Sensor included
- Easy installation
- 2200 Lumens and 18W
- Average lifetime of 30,000 hours
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Neutral White
- :
- 4000K
- :
- 240V
- :
- 1.5m
- :
- 66mm
- :
- 76mm
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.1606 (€50.63) | ( ) |
5+ | €36.8901 (€45.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.