You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35W IP65 Waterproof Slim LED Batten, 1.2m, 4000K -
0046031
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0046031
- Order Code:
- LA08732
- Product Range
- Sylvania Start Waterproof Slim
- Also Known As:
- GTIN UPC EAN: 5410288460314
- Technical Datasheet:
- 0046031 Datasheet
Product Range Selector (Sylvania Start Waterproof Slim)
See all from this product rangeProduct Overview
- Slim waterproof LED (IP65)
- Flexible installation with mounting bracket
- Tool-free easy access connection
- Average lifetime of 50,000 hours
- High efficiency
- 4550 Lumens
- Overall dimensions: 1208x63x75mm
- 5 Year warranty
Product Information
- :
- LED Light Tube
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 230V
- :
- 1.2m
- :
- 63mm
- :
- 80mm
- :
- Sylvania Start Waterproof Slim
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.4528 (€65.75) | ( ) |
5+ | €47.9196 (€58.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.